DigiKey-eMag-Exploring the Control Cabinet-Vol 21

textiles, hoisting, mechanical actuators, and material working. The ATV320U75M3C is rated for 7.5 kW and operates from a supply voltage of 200 V AC to 240 V AC . To speed up configuration and commissioning, these drives feature 150 functions and are standard and customizable configurations. There are dedicated functions for applications like material handling, textiles, hoisting, and mechanical actuators. Altivar 320 VFDs can provide high-performance control of asynchronous and permanent magnet motors, including torque and speed accuracy at very low speeds and dynamic motion with flux vector control without a sensor. When used with three-phase synchronous and asynchronous motors, these VFDs feature:

Figure 2: Altivar 320 VFDs are available in various form factors to simplify installation and maximize space utilization in equipment cabinets. (Image source: DigiKey)

from IP20 to IP66 support integration into different types of cabinets (Figure 2)

Unified Architecture (OPC UA) server and client, and Transport Layer Security (TLS) encryption and have embedded safety and cybersecurity functions. The dual Ethernet port can support Ethernet/IP and Modbus TCP protocols. There are also RS232 and RS485 ports, a USB port, and a slot for an SD card. TM262L controllers are for logic control of multiple input/ output arrangements, including four fast digital inputs and four fast digital outputs. The model TM262L10MESE8T has an execution speed of 5 nanoseconds (ns) per instruction. The dual-core processor efficiently manages parallel applications and communication (Figure 3).

High-performance multi- axis machines Modicon Ethernet switches and programmable logic controllers (PLCs) can support high- performance designs from a single independent axis to high- performance synchronized multi- axis machines requiring high- speed and precise positioning and movements like robotics. These IIoT native edge controllers can connect directly to the cloud using Message Queuing Telemetry Transport (MQTT), Open Platform Communications

■ Support of high-speed motors

■ Static speed accuracy for open- loop synchronous motors ■ Flexible system integration options, including Ethernet, CANopen, Profibus, EtherCAT, DeviceNet, and more ■ Integrated safety functions that comply with functional safety standards ■ Formats like compact and book drives with degrees of protection

we get technical

51

Powered by