DigiKey-eMag-Power-Volume-23

IEC 61000-4-5 defines a typical lightning voltage waveform (Figure 3). The IEC 61000-4-5 standard also specifies test voltage levels for surge immunity in classes of electrical/electronic equipment (Figure 4). The levels are defined by the end application: ■ Class 1: Partially protected environment ■ Class 2: Electrical environment where cables are well-separated, even at short runs ■ Class 3: Electrical environment where power and signal cables run parallel

Figure 3: This is the lightning pulse waveform defined by IEC 61000-4-5 (IPP is peak current). (Image source: Eaton)

IEC 61000-4-5 SURGE TEST LEVELS

Maximum peak current at 2 Ω (A)

Class

Voltage leve (kV)

1

0.5

250

2

1

500

3

2

1,000

■ Class 4: Electrical environment having

4

4

2,000

interconnections run as outdoor cables along with power cables, and the cables are used for both electronic and electric circuits 3) IEC 61000-4-4 covers protection for EFTs (Figure 5). EFTs are caused by the operation of inductive loads, such as heavy-duty motors, relays, switching contactors in power distribution systems, and the switching in or out of power factor correction equipment.

X

Custom

Custom

Figure 4: IEC 61000-4-5 defines four classes of test levels for electrical surge immunity. (Image source: Eaton)

Figure 5: Shown is the EFT pulse waveform as characterized by IEC 61000- 4-4. (Image source: Eaton)

we get technical

55

Powered by