Figure 1: Designers can create reliable, efficient drone power with the addition of this 2 A solar-powered battery charger where thermistor RNTC has been added to compensate for a solar cell (like the PT15-75) temperature coefficient at maximum power levels. (Image source: Analog Devices)
Solar power: Another power option is to use solar energy to charge a drone battery. For this purpose, the PT15-75 solar cell from PowerFilm Inc. is a good option.
of the solar panel, which optimizes the efficiency of conversion from the sun’s power to supply maximum output power to the battery. Sensors: Sensors will both increase the controllability of drones, as well as their usefulness. With regard to controlling the drone, a sensor can enable an auto level mode, a constant altitude mode, or an orbit mode for circling around a specific object or point of interest. All of these added features rely on higher performance inertial measurement units (IMUs) and barometric pressure sensors to achieve an optimal user experience, as well as improved reliability for special purpose or commercial drones.
Designers may need to increase drone performance, which may require a gyroscope with extremely low output signal drift to ensure drone orientation, position, and balance, especially under changing temperature conditions. This can be achieved using a Bosch Sensortec BMI160 accelerometer and gyroscope combination that comes as a small, low-power IMU with nine-axis sensor data fusion. It measures 2.5 x 3.0 millimeters (mm) with a height of 0.83 mm and consumes only 925 microamps (µA), even when the gyroscope and accelerometer are in full operating mode. It operates from a 1.71 volt to 3.6 volt supply.
The PT15-75 can be used in conjunction with an Analog
Devices LT3652 battery charger IC to implement a clever, compact battery charger design (Figure 1). Remember, there really is no situation in which open-circuit voltage (Voc) is output when the panel is attached to a load and providing current. The LT3652 input regulation loop also has the capability to find the maximum power operating point
we get technical
23
Powered by FlippingBook