DigiKey-emag-Connectors-Vol-11

Understanding and choosing GHz-range coaxial connectors and cable assemblies

An example of an SMB connector is the 61611002121501, a male pin, right angle, through-hole, solder connector jack, with a VSWR of 1.5 and an insertion loss under 0.2 dB (Figure 5). Like the SMA device, it is also rated at 500 mating cycles. •SMP series : These miniature connectors with both slide-in and snap-on features can be used in applications up to 40 GHz. They are available with three interface types: full “dent” with maximum retention for high vibrant resistance (100 cycles); limited dent with medium to low retention (500 cycles); and smooth bore (1000 cycles) with the lowest retention achieved via sliding contacts for modular systems and applications (Figure 6). One of the connectors in this series is the 60114202122305, a surface mount, edge card connector with an extended solder leg for circuit boards having up to a 1.2 mm maximum thickness (Figure 7). It is specified to have a VSWR of 1.5 and an insertion loss of 0.42 dB from DC to 12 GHz.

Figure 5: The 61611002121501 SMB connector is a snap-on right angle unit designed for through-hole board attachment and soldering, which is smaller than the SMA unit but has comparable specifications. (Image source: Würth Elektronik)

Figure 6: Connectors in the SMP series offer a variety of retention ratings, including limited dent for medium to low retention (left) and 500 cycle rating; and smooth bore (right) with the lowest retention but double the number of cycles. (Image source: Würth Elektronik)

Figure 7: The 60114202122305 is a smooth bore, edge card connector in the SMP series that is rated to 12 GHz. (Image source: Würth Elektronik)

66

Powered by