DigiKey-emag-Connectors-Vol-11

Designers also need to consider the minimum bend radius when selecting an assembly. Due to their complex construction, RF cables tend to be rather stiff. For situations that require tight turns, look for solutions like the flexible microwave assemblies from Molex (Figure 4). These cables are specifically designed for a smaller static bend radius. Temperature extremes can also be an issue, particularly for outdoor applications like those in the telecom sector. For such applications, the thermoplastic jackets common on RF cable assemblies are not suitable.

STATIC BEND RADIUS (MIN.)

CABLE PART NO.

CENTER CONDUCTOR

OUTSIDE DIAMETER

CUTOFF FREQUENCY

IMPEDANCE VOP CAPACITANCE

INSULATION JACKET

0.20"

0.0113"

0.061"

112 GHz

100067-1047

70% 29 pF/ft

100067-1086

0.30"

0.0201"

0.101"

62 GHz

100067-1141

0.50"

0.036"

0.158"

41 GHz

100054-0007

23.0 pF/ft

0.30"

0.0126"

0.056"

143 GHz

PFA

FEP

50±1 Ohms

100054-0006

23.4 pF/ft

0.38"

0.0253

0.158"

42 GHz

100054-0008

0.75"

0.0453"

0.158"

42 GHz

87%

100054-0027

1.00"

0.0571"

0.210"

31 GHz

23.3 pF/ft

100054-0028

1.60"

0.0907"

0.310"

19 GHz

Figure 4: Shown is a sampling of RF cables with a small static bend radius. (Image source: Molex)

we get technical

9

Powered by