DigiKey-eMag-Smart Manufacturing-Vol 17

Savoring success: efficient motion for OEMs in food and beverage

Figure 2: Automated bottling factory. (Image source: Getty Images)

of the field devices, dropping off and receiving data for each device as the packet passes through each node and back, whereas Ethernet traffic is an individual conversation between a PLC and each field device, regardless of the protocol. EtherCAT® achieves real-time deterministic communication, with cycle rates down to 125 μs. This high-speed communication removes jitter from the servos that can hinder accurate motion control. In sealing applications, being able to seal accurately is critical. This not only helps minimize material

Design When designing automation

product life cycles can last many years, selecting the appropriate network protocol can greatly impact the long-term ownership costs of operating the machine by minimizing any re-certification costs for original equipment. The Design of Position Accuracy - EtherCAT® for time synchronization. The globally open industrial protocol, EtherCAT®, is designed for communication efficiency. The EtherCAT® master communicates through a single packet of data that travels to each

control systems, it is important to consider accuracy, repeatability, and efficiency from the beginning. The choice of network protocol plays a significant role in determining the complexity and performance of the machine downstream. The complexity of device communication can be measured by measuring the timeline for design revisions and the scale of the bill of materials. In food and beverage facilities, where

56

Powered by