DigiKey-eMag-Smart Manufacturing-Vol 17

integrated IODD storage for over 100 IODDs. Other features include: ■ The PortVision® DX software supports network configuration, device management, and settings cloning/backup in one application. ■ All module settings can be saved as a separate file and transferred to a new device using the cloning function to speed deployments. ■ Block models have two L-coded M12 power connector plugs rated for 16 A. The inputs and outputs have A-coded M12 connector plugs, and connection to the field bus is made through D-coded M12 connector plugs. ■ DIN rail models are available with screw terminals or pluggable push-in connectors. ■ Degrees of protection: Block models are IP67 rated, and DIN rail models are rated for IP20 (Figure 4). Exemplary IO-Link masters with OPC UA MultiLink include: ■ The ICE2-8IOL1-G65L-V1D is a block-style EtherNet/IP and Modbus IO-Link master with four IO-Link Class A ports that can provide up to 200 mA of power for connected devices and four IO-Link Class B ports for higher- power devices with their own independent power source.

Figure 4: Examples of DIN rail (left) and block style (right) IO-Link masters. (Image source: Pepperl+Fuchs)

■ The ICE2-8IOL-K45P-RJ45 is a DIN rail-style EtherNet/IP IO- Link master with eight inputs/ outputs and push-in connectors. ■ The ICE3-8IOL1-G65L-V1D is a block-style PROFINET and Modbus IO-Link master with 4 IO-Link Class A and 4 IO-Link Class B ports. ■ The ICE3-8IOL-K45S-RJ45 is a DIN rail style PROFINET IO IO- Link master with eight inputs/ outputs and screw terminals.

Hubs & converters for network expansion IO-Link hubs support expanding networks of sensors, actuators, and other devices. IO-Link hubs allow several digital sensors and actuators to be connected to an IO-Link master using a standard sensor cable. For example, the ICA-16DI-G60A-IO IO- Link hub can handle up to 16 PNP digital inputs, and the logic level can be configured individually for each port. Depending on the capability of

we get technical

65

Powered by