DigiKey-eMag-Smart Manufacturing-Vol 17

How new IO-Link masters can balance the benefits of cloud connectivity and local control in industry 4.0 factories

Figure 5: Examples of the wide range of available IO-Link devices. (Image source: Pepperl+Fuchs)

the connected IO-Link master, this hub can deliver up to 500 mA of power to connected devices. It’s rated for IP65, IP67 and IP69K. When a sensor with an analog output needs to be connected to an IO-Link network, designers can turn to the ICA-AI-I/U-IO-V1 IO-Link converter with an analog input for current or voltage and an IO-Link output. It’s rated for IP67, and the input can be set as follows: ■ Current input can be set as 0 to 20 mA or 4 to 20 mA. ■ Voltage input can be set as -10 to 10 V or 0 to 10 V. IO-Link device offering A comprehensive ecosystem of IO- Link devices is available for almost

66

Powered by